Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 663-661
- Mfr. Part No.:
- 41006007.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP153,750.75
(exc. VAT)
PHP172,200.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP153,750.75 |
*price indicative
- RS Stock No.:
- 663-661
- Mfr. Part No.:
- 41006007.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 890mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 890mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is a versatile and robust storage solution designed specifically for demanding environments. This trolley features a heavy-duty, reinforced steel housing, adeptly crafted to withstand the rigours of daily use in workshops and maintenance areas. With five extension drawers, each equipped with drawer blocking for safety, and an easy-to-manoeuvre push-pull handle, this trolley not only offers ample storage space but also accessibility. Its dual-tone finish in RAL 3004 crimson red and RAL 7035 light grey enhances visibility and adds a touch of style. The spacious cupboard section, complete with a perfo lined door and a galvanised shelf, ensures an organised workspace while accommodating a substantial load. Ideal for professionals needing dependable storage, The Bott Cubio trolley ensures that tools and materials are always within reach and securely stored.
Heavy-duty steel frame for enhanced durability
Five extension drawers with a load capacity of 50kg each
Drawer heights designed for optimal storage of various tools
100% extension draws provide full access to contents
Push-pull handle for easy mobility
Spacious cupboard with perfo lined door for efficient organisation
Galvanised steel shelf capable of holding up to 100kg
Finished in durable powder coat paint for added protection
Compact dimensions make it suitable for tight spaces
