Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- RS Stock No.:
- 663-660
- Mfr. Part No.:
- 40014057.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP127,933.21
(exc. VAT)
PHP143,285.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,933.21 |
*price indicative
- RS Stock No.:
- 663-660
- Mfr. Part No.:
- 40014057.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Depth | 525mm | |
| Height | 1.6m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Depth 525mm | ||
Height 1.6m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed to cater for all your storage needs with its robust, reinforced steel housing. Ideal for both industrial and commercial environments, this shelf cupboard boasts an impressive total capacity of up to 1.5 tones, making it perfect for heavy-duty applications. Features such as double window panel doors and three adjustable height, galvanized steel shelves ensure versatility and easy access to your stored items. Finished in a striking gentian blue with light grey accents, it not only delivers exceptional functionality but also adds a modern aesthetic to any workspace. With dimensions of 1300mm in width, 525mm in depth, and 1600mm in height, this cupboard is a practical solution for maximizing storage efficiency without compromising on style.
Constructed with heavy-duty, reinforced steel for enhanced durability
Offers a total load capacity of up to 1.5 tones for extensive storage options
Incorporates double, window panel doors for easy visibility of contents
Features three adjustable galvanized steel shelves, each supporting up to 160kg
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
