Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 700 mm 80mm, 750 mm
- RS Stock No.:
- 663-619
- Mfr. Part No.:
- 40028095.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,945.28
(exc. VAT)
PHP109,698.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP97,945.28 |
*price indicative
- RS Stock No.:
- 663-619
- Mfr. Part No.:
- 40028095.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet with 2 drawers exemplifies durability and functionality, perfect for any workspace. Designed to meet the needs of both professional and domestic environments, it features a robust steel housing that can support a total capacity of up to 1.5 tonnes. With thoughtfully engineered 100% extension drawers, accessing your tools and supplies is seamless and efficient. The cabinet not only boasts aesthetic appeal with its powder-coated finish in gentian blue and light grey, but it also ensures organisation with a practical cupboard section that incorporates double, perforated lined doors. Compact yet spacious, its dimensions are optimally designed for any area, making it an ideal solution for effective storage.
Robust steel construction ensures lasting durability
100% extension drawers facilitate easy access to contents
Completely powder coated surface for enhanced protection and aesthetics
Double perforated lined doors offer stylish yet functional access
Drawer configuration designed for maximum efficiency and organisation
Compact size fits well in diverse workspace environments
