Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 80mm, 650 mm
- RS Stock No.:
- 663-535
- Mfr. Part No.:
- 40402154.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP153,193.40
(exc. VAT)
PHP171,576.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP153,193.40 |
*price indicative
- RS Stock No.:
- 663-535
- Mfr. Part No.:
- 40402154.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 790mm | |
| Depth | 650mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 790mm | ||
Depth 650mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance workspace efficiency, featuring a robust, reinforced steel housing that ensures longevity and durability. This versatile cabinet comes equipped with five fully extendable drawers, optimally designed to hold various tools and supplies securely. Its unique drawer blocking mechanism prevents accidental spills, while the 125mm diameter castors facilitate effortless mobility across various surfaces. With a sleek finish in RAL 3004 crimson red and RAL 7035 light grey, it not only serves functional purposes but also adds a modern aesthetic to any workspace. Measuring 800x650x790mm, it optimally combines space saving design with ample storage capacity to support your organisational needs.
Constructed with heavy duty reinforced steel for enhanced durability
Five drawers of varying heights ensure efficient storage for various items
100% extension drawers provide full access to stored contents
Drawer load capacity of up to 50kg for optimal functionality
Features a push pull handle for easy manoeuvrability
125mm diameter castors enable smooth movement across different surfaces
Finished in durable powder coat paint for added protection and longevity
Stylish design in crimson red and light grey complements modern workspaces
Includes a versatile lino worktop ideal for various applications
