Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 663-499
- Mfr. Part No.:
- 40402136.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,058.05
(exc. VAT)
PHP129,985.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,058.05 |
*price indicative
- RS Stock No.:
- 663-499
- Mfr. Part No.:
- 40402136.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 790mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 790mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is a versatile storage solution designed for efficient organisation in both professional and home environments. Featuring five robust drawers, this cabinet boasts a durable, reinforced steel construction ensuring longevity and reliability. The 100% extension capability of the drawers allows for easy access to contents, while the strategically designed push pull handle enhances mobility. Its contemporary design, finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, integrates seamlessly into various settings. Ideal for workshops, garages, or offices, this cabinet not only supports essential storage needs but also enhances workspace aesthetics.
Constructed with heavy duty reinforced steel for exceptional durability
Five drawers offering ample storage enhancing organisation efficiency
100% extension drawers ensure full access to stored items
125mm diameter castors provide smooth mobility
Designed with a user friendly push pull handle for ease of transportation
Each drawer features a load capacity of 50kg accommodating various tools and materials
Finished in a powder coat paint for a sleek long lasting appearance
Attractive combination of crimson red and light grey adds a modern touch to any environment
Designed to meet professional standards making it suitable for a range of applications
Compact dimensions fit easily into most spaces while maximizing storage potential
