Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 663-476
- Mfr. Part No.:
- 40031065.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,563.82
(exc. VAT)
PHP66,711.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,563.82 |
*price indicative
- RS Stock No.:
- 663-476
- Mfr. Part No.:
- 40031065.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to provide robust storage solutions for both industrial and office environments. Constructed with heavy duty, reinforced steel, it boasts a remarkable total capacity of up to 1 tonne, making it perfect for keeping tools and equipment securely stocked. The cupboard features double, perforated panel lined doors with a louvre back panel, ensuring both functionality and ventilation. Finished in a striking RAL 3004 crimson red with a durable powder coat, this cupboard not only stands out visually but also delivers exceptional resilience. With dimensions of 1050mm wide, 325mm deep, and 1000mm high, it fits seamlessly into various spaces, making it ideal for workplaces where both efficiency and aesthetics are paramount.
Double doors with perforated panels allow for easy access and visibility
Louvre back panel enhances airflow ideal for ventilating stored items
Striking RAL 3004 crimson red finish adds a bold touch to any environment
Durable powder coat paint ensures resistance to scratches and corrosion
Compact dimensions facilitate versatile placement in different settings
Designed for both industrial and office applications
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
