Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 663-444
- Mfr. Part No.:
- 40021201.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,154.20
(exc. VAT)
PHP104,332.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,154.20 |
*price indicative
- RS Stock No.:
- 663-444
- Mfr. Part No.:
- 40021201.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is an exceptional storage solution, designed to cater to various organisational needs in professional settings. With its robust reinforced steel housing, this cupboard boasts a remarkable total capacity of up to 1.5 tonnes, ensuring it can handle heavy-duty requirements effortlessly. The double perfo panel-lined doors and reinforced shelves not only provide durability but also allow for adjustable configuration, making it versatile for differing storage demands. Finished in a sophisticated RAL 7035 light grey powder coat, the cupboard fits seamlessly into any workspace, while its compact dimensions of 1050x650x1000mm make it ideal for leaving ample room for other essentials. This cupboard is the perfect balance of functionality, strength, and aesthetics.
Heavy duty reinforced steel construction for maximum durability
Two adjustable galvanised steel shelves each with a load capacity of 100kg
Single drawer with 100% extension slides supporting a load of 75kg
Perfo panel lined doors for efficient ventilated storage
Durable powder coat finish in light grey enhances appearance and resistance
Versatile design suitable for various professional environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS PRO 150 mm Stainless Steel Scissors
