Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS Stock No.:
- 661-155
- Mfr. Part No.:
- 40021132.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP119,592.79
(exc. VAT)
PHP133,943.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,592.79 |
*price indicative
- RS Stock No.:
- 661-155
- Mfr. Part No.:
- 40021132.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1.6m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1.6m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide secure and efficient storage solutions, boasting a robust construction featuring reinforced steel housing. With a substantial total capacity of up to 1.5 tonnes, this cupboard is ideal for both commercial and industrial environments. Its dual, window panel doors allow for easy visibility and access to contents, whilst the three adjustable galvanised steel shelves, each capable of supporting up to 100 kg, ensure versatile storage options. Finished in a stylish powder coat paint, available in RAL 7035 light grey and RAL 3004 crimson red, this cupboard not only meets functional needs but also adds an aesthetic touch to the workspace. With dimensions of 1050x650x1600mm, it fits seamlessly into various settings, making it an essential piece of equipment for maintaining an organised and efficient working environment.
Heavy duty reinforced steel construction ensures durability
Double window panel doors provide visual access and easy retrieval
Three adjustable galvanised steel shelves can support 100 kg each for versatile storage
Powder coat finish offers a durable and attractive appearance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
