Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-913
- Mfr. Part No.:
- 40021199.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,592.06
(exc. VAT)
PHP109,303.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,592.06 |
*price indicative
- RS Stock No.:
- 661-913
- Mfr. Part No.:
- 40021199.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1.2m | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 1.2m | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is a robust storage solution designed for heavy-duty use in demanding environments. With its reinforced steel housing and an impressive total capacity of up to 1.5 tonnes, this cupboard is perfect for securely storing tools, equipment, and materials. The dual, perfo panel-lined doors offer easy access while providing an organised workspace, complemented by a louvre back panel for added functionality. Finished in a durable powder coat available in gentian blue and light grey, this cupboard combines strength with contemporary aesthetics. Its dimensions of 1050mm in width, 650mm in depth, and an overall height of 1200mm ensure ample storage space without compromising on your workshops footprint.
Heavy duty reinforced steel construction ensures durability and long term use
Dual perfo panel lined doors enhance organization and accessibility
Louvre back panel offers additional storage flexibility
Compact dimensions make it suitable for space constrained environments
Powder coated surface provides resistance against scratches and wear
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
