Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- RS Stock No.:
- 663-419
- Mfr. Part No.:
- 40031077.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP36,037.69
(exc. VAT)
PHP40,362.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP36,037.69 |
*price indicative
- RS Stock No.:
- 663-419
- Mfr. Part No.:
- 40031077.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Depth | 325mm | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 700mm | ||
Depth 325mm | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is engineered to provide robust and secure storage solutions for professional environments. Constructed with heavy duty, reinforced steel housing, it supports an impressive total capacity of up to 1 tonne. This cupboard features a single perfo panel lined door that enhances both functionality and aesthetic appeal, complemented by a perfo back panel for additional versatility. Its durable powder coat finish in RAL 7035 light grey ensures longevity and maintenance ease. With dimensions of 525mm in width, 325mm in depth, and 700mm in height, this cupboard is designed to optimise space while maintaining a tidy workspace.
Constructed from sheet steel for enhanced durability
Designed to support a substantial shelf load capacity of 100 kg
Includes a single perfo door for easy access and visibility
Light grey powder coated finish offers a professional appearance
Optimised dimensions allow for effective use of space in any setting
Reinforced door and back panel add to the overall strength of the cupboard
Ideal for storing a variety of tools and equipment in a safe manner
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door 650 mm
- Bott 1 Door 650 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
