Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 662-192
- Mfr. Part No.:
- 40031057.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,694.31
(exc. VAT)
PHP48,937.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,694.31 |
*price indicative
- RS Stock No.:
- 662-192
- Mfr. Part No.:
- 40031057.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is engineered for robust storage solutions in commercial environments. This heavy duty cupboard features a reinforced steel housing with an impressive capacity of up to 1 tonne, making it ideal for safeguarding tools and equipment. Its double perfo panel lined doors are designed for maximum space efficiency while ensuring easy access. Finished in a durable powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only offers functionality but adds a touch of modernity to any workspace. With dimensions of 1050mm in width, 325mm in depth, and 700mm in height, it fits seamlessly into various settings, making it a versatile choice for any organisation.
Heavy duty steel housing ensures long lasting durability
Outstanding total capacity of 1 tonne for versatile storage
Double perfo panel lined doors create flexible storage options
Louvre back panel maximises wall space utilisation
Finished in scratch resistant powder coat for enhanced longevity
Available in two stylish colours: anthracite grey and light grey
Compact design optimises any workspace without compromising on storage
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
