Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 1600 mm 1050 mm, 650 mm

Subtotal (1 unit)*

PHP87,963.60

(exc. VAT)

PHP98,519.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP87,963.60

*price indicative

RS Stock No.:
663-351
Mfr. Part No.:
40021132.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

650mm

Height

1600mm

Width

1050 mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to offer robust storage solutions for any workspace. Featuring a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for holding a variety of items securely. Its double window panel doors provide a clear view of the contents while allowing easy access, and with three adjustable galvanised steel shelves, each capable of supporting 100kg, it adapts perfectly to your storage needs. Finished in a durable powder coat paint available in both RAL 7035 light grey and RAL 7016 anthracite grey, this stylish yet practical cupboard not only enhances your workspace but also ensures lasting performance.

Heavy duty reinforced steel construction for exceptional strength and durability

Double window panel doors facilitate easy access and visibility of contents

Three adjustable galvanised steel shelves each with a load capacity of 100kg

Finished in powder coat paint for enhanced aesthetic appeal and protection

Related links