Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm

Subtotal (1 unit)*

PHP99,010.97

(exc. VAT)

PHP110,892.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP99,010.97

*price indicative

RS Stock No.:
661-241
Mfr. Part No.:
40013050.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Height

1.6m

Width

1.05m

Depth

525mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions with impressive capacity and durability. Crafted with a heavy-duty steel housing, this cupboard can support loads up to 1.5 tones, making it ideal for workshops and industrial settings. The reinforced doors feature a perform panel design, allowing for versatile and adjustable storage with three galvanized steel shelves that hold up to 100 kg each. Finished in a stylish light grey with a durable powder coat, this cupboard not only meets functional needs but also enhances workspace aesthetics. With precise dimensions of 1050 mm in width, 525 mm in depth, and 1600 mm in height, it fits seamlessly into various environments while maintaining strong structural integrity.

Heavy-duty steel housing for exceptional strength and durability

Capable of holding up to 1.5 tones, ideal for heavy equipment storage

Three adjustable galvanized steel shelves, each supporting 100 kg, for versatile storage options

Reinforced perform panel doors to enhance accessibility and ventilation

Designed and manufactured in the UK, assuring quality and reliability

Related links