Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS Stock No.:
- 661-792
- Mfr. Part No.:
- 40013062.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP113,027.71
(exc. VAT)
PHP126,591.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,027.71 |
*price indicative
- RS Stock No.:
- 661-792
- Mfr. Part No.:
- 40013062.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1.6m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1.6m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for heavy-duty storage requirements, combining functionality with robust construction. It features a reinforced steel housing that can hold up to 1.5 tones of total weight, making it ideal for workshops, garages, or industrial settings. The cupboard includes double window panel doors, providing easy visibility of stored items, while its three adjustable galvanized steel shelves, each with a load capacity of 100kg, offer versatile storage options. Finished in a durable powder coat paint, in a subtle RAL 7035 light grey, this shelf cupboard not only serves practical needs but also enhances the aesthetic of any workspace. With dimensions of 1050mm in width, 525mm in depth, and 1600mm in height, it fits neatly into various environments without compromising floor space.
Reinforced steel housing ensures durability and long-lasting use
Capacity to hold up to 1.5 tones, catering to heavy storage needs
Equipped with three adjustable galvanized steel shelves, allowing for custom storage solutions
Double window panel doors enable quick access and visibility of contents
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
