Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 663-704
- Mfr. Part No.:
- 40013060.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,786.30
(exc. VAT)
PHP125,200.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,786.30 |
*price indicative
- RS Stock No.:
- 663-704
- Mfr. Part No.:
- 40013060.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 525mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 525mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio panel cupboard is designed for robust storage within various environments, catering to both professional and industrial needs. Constructed with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones. The cupboard features double louvre panel lined doors for enhanced ventilation and visibility, complemented by a durable powder coat finish in stylish light grey and crimson red. Measuring 1050mm in width, 525mm in depth, and 2000mm in height, the cabinet not only provides ample storage but also adds a touch of modernity to any workspace. Its clever design makes it an ideal solution for organizing tools, equipment, and supplies, promoting an efficient and tidy workplace.
Heavy-duty, reinforced steel housing ensures durability
Maximum capacity of 1.5 tones for extensive storage needs
Double louvre panel lined doors improve both ventilation and aesthetics
Powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red resists wear and tear
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
