Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-351
- Mfr. Part No.:
- 40021134.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP137,697.48
(exc. VAT)
PHP154,221.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137,697.48 |
*price indicative
- RS Stock No.:
- 662-351
- Mfr. Part No.:
- 40021134.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly designed to accommodate heavy-duty storage needs, boasting a reinforced steel housing with a remarkable total capacity of up to 1.5 tonnes. Tailored for efficiency, it features double window panel doors that provide easy access to four adjustable galvanised steel shelves, each capable of holding up to 100kg. Finished in a stylish durable powder coat paint in gentian blue and light grey, this cupboard not only excels in functionality but also enhances the aesthetic of your workspace. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, it provides ample space for various storage requirements while ensuring a robust performance, making it an ideal solution for both offices and industrial environments.
Reinforced steel housing offers exceptional durability for heavy duty use
Four adjustable galvanised steel shelves allow for flexible storage configurations
Each shelf supports a load of 100kg meeting diverse storage needs effectively
Double window panel doors provide easy visibility and access to stored items
Stylish powder coating in gentian blue and light grey enhances workspace aesthetics
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
