Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 663-305
- Mfr. Part No.:
- 40013064.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP129,232.14
(exc. VAT)
PHP144,740.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,232.14 |
*price indicative
- RS Stock No.:
- 663-305
- Mfr. Part No.:
- 40013064.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to optimize your workspace. Constructed from heavy-duty, reinforced steel, this cupboard supports a remarkable total capacity of up to 1.5 tones. Its graceful yet sturdy design features double window panel doors that enhance visibility and accessibility. With four adjustable galvanized steel shelves, each capable of holding 100kg, this cupboard accommodates various items with ease. Finished in a hardwearing powder coat paint, available in a refined gentian blue, it ensures durability while maintaining an attractive appearance. Its dimensions of 1050x525x2000mm make it versatile for a range of settings, from workshops to offices.
Heavy-duty reinforced steel construction supports a total capacity of 1.5 tones
Double window panel doors provide easy access and visibility of contents
Four adjustable galvanized steel shelves can hold up to 100kg each
Finished in a durable powder coat for long-lasting protection
Related links
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
