Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- RS Stock No.:
- 662-902
- Mfr. Part No.:
- 40020117.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,171.94
(exc. VAT)
PHP132,352.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,171.94 |
*price indicative
- RS Stock No.:
- 662-902
- Mfr. Part No.:
- 40020117.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for maximum durability and efficient storage solutions. Featuring a robust reinforced steel housing, this cupboard can support a staggering total capacity of up to 1.5 tones. It is equipped with double perforated panel-lined doors that not only enhance security but also add to the aesthetic appeal. With four adjustable galvanized steel shelves, each offering a load capacity of 100kg, the cubio cupboard meets diverse storage needs. Finished in a sleek RAL 7035 light grey powder coat, this versatile unit effortlessly complements any workspace while providing practical functionality. Its impressive dimensions of 800mm in width, 650mm in depth, and 2000mm in height ensure ample storage without occupying excessive floor space.
Heavy-duty reinforced steel housing ensures longevity and stability
Up to 1.5 tone total capacity supports a wide range of items
Double perforated doors enhance security while allowing visibility
Four adjustable galvanized steel shelves enable flexible storage configurations
Each shelf holds up to 100kg, accommodating heavy equipment and materials
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
