Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- RS Stock No.:
- 662-819
- Mfr. Part No.:
- 40014047.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP86,767.39
(exc. VAT)
PHP97,179.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,767.39 |
*price indicative
- RS Stock No.:
- 662-819
- Mfr. Part No.:
- 40014047.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers a robust storage solution ideal for various organizational needs. Crafted with a heavy-duty, reinforced steel housing, it boasts an impressive capacity of up to 1.5 tones. The cupboard features double, perform panel lined doors that enhance accessibility and organization, while the adjustable galvanized steel shelves, each capable of holding 160kg, allow for customizable storage. Finished in a durable powder coat paint, with color options in light grey (RAL 7035) and anthracite grey (RAL 7016), this unit is not only practical but stylish, making it perfect for both industrial and commercial environments. Dimensions of 1300mm in width, 525mm in depth, and 1000mm in height make it a versatile fit for various spaces.
Heavy-duty steel construction ensures durability and longevity
Total capacity of 1.5 tones accommodates substantial storage needs
Double, perform panel lined doors provide enhanced ventilation and visibility
Two adjustable galvanized steel shelves allow for custom storage configurations
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
