Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- RS Stock No.:
- 662-781
- Mfr. Part No.:
- 40014047.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP86,767.39
(exc. VAT)
PHP97,179.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,767.39 |
*price indicative
- RS Stock No.:
- 662-781
- Mfr. Part No.:
- 40014047.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers a robust storage solution, designed to handle heavy-duty demands with a remarkable total capacity of up to 1.5 tones. Crafted from reinforced steel, this cupboard ensures durability and strength, making it ideal for various industrial settings. It features double perforated panel-lined doors that enhance ventilation while maintaining security. With two adjustable galvanized steel shelves supporting a load capacity of 160 kg each, this cupboard is tailored to organize and manage tools and equipment effectively. Finished in a sleek powder coat paint in striking crimson red and light grey, it not only serves a functional purpose but also adds an aesthetic appeal to your workspace. Its compact dimensions of 1300x525x1000mm allow for easy placement in tight spaces, providing reliable storage without compromising on style.
Heavy-duty reinforced steel housing for unmatched durability
Total capacity of up to 1.5 tones, ensuring reliability for various applications
Two adjustable galvanized steel shelves, allowing for customized storage solutions
Double perforated panel-lined doors providing security and ventilation
Sleek powder-coated finish in crimson red and light grey for an appealing look
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
