Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- RS Stock No.:
- 662-757
- Mfr. Part No.:
- 40014053.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP132,723.40
(exc. VAT)
PHP148,650.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP132,723.40 |
*price indicative
- RS Stock No.:
- 662-757
- Mfr. Part No.:
- 40014053.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions in any workspace. Crafted from heavy-duty, reinforced sheet steel, this cupboard offers an impressive total capacity of 1.5 tones, making it perfect for housing various tools and equipment. It features double, perforated panel-lined reinforced doors that provide both security and easy access to your items. With four adjustable height galvanized steel shelves, each capable of supporting up to 160 kilograms, you can effectively organize your storage space. Finished in a durable powder coat paint available in anthracite grey and light grey, this cupboard not only serves a practical purpose but also enhances the look of your environment. Its generous dimensions of 1300 mm in width, 525 mm in depth, and 2000 mm in height ensure ample storage without sacrificing floor space.
Heavy-duty sheet steel construction ensures long-lasting durability
Total load capacity of 1.5 tones accommodates heavy items with ease
Double, perforated doors provide both security and ventilation
Four adjustable galvanized steel shelves allow for flexible storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
