Bott, 4 Drawer Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 662-755
- Mfr. Part No.:
- 40402144.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,638.66
(exc. VAT)
PHP140,715.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,638.66 |
*price indicative
- RS Stock No.:
- 662-755
- Mfr. Part No.:
- 40402144.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Height | 790mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 650mm | ||
Height 790mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet combines functionality and robust design, making it the perfect solution for your workspace. This practical cabinet features a heavy duty, reinforced steel housing and includes four versatile drawers, each designed with 100% extension and drawer blocking capabilities. The cabinet's dimensions of 650x650x790mm provide ample storage space without occupying excessive floor area. Its stylish yet durable powder coated finish in RAL 7016 anthracite grey and RAL 7035 light grey ensures it complements a range of environments while reliably meeting storage requirements. Ideal for workshops, offices, or garages, this cabinet streamlines organisation and enhances efficiency.
Heavy duty steel construction ensures longevity and durability
100% extension drawers allow easy access to all stored items
Drawer blocking feature prevents accidental openings for enhanced safety
Powder coated surface is resistant to scratches and wear maintaining a smart appearance over time
Compact design at 650mm width ensures it fits comfortably in various spaces
125mm diameter castors provide mobility allowing easy repositioning within your workspace
