Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- RS Stock No.:
- 662-714
- Mfr. Part No.:
- 40014058.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,160.87
(exc. VAT)
PHP165,940.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,160.87 |
*price indicative
- RS Stock No.:
- 662-714
- Mfr. Part No.:
- 40014058.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions tailored to meet heavy-duty needs. This impressive unit features a reinforced steel housing with a remarkable total capacity of up to 1.5 tones, making it ideal for industrial or workshop settings. Its double window panel doors provide easy access to contents while allowing visibility to stored items. This versatile cupboard boasts four adjustable galvanized steel shelves, each capable of supporting up to 160kg. Finished in an attractive powder coat in vibrant crimson red and light grey, this cupboard not only enhances the aesthetics of your workspace but also ensures durability and longevity. With dimensions of 1300mm in width, 525mm in depth, and 2000mm in height, this storage solution is both spacious and efficient, perfect for optimizing your organizational needs.
Heavy-duty, reinforced steel construction ensures maximum durability
Total weight capacity of up to 1.5 tones for extensive storage requirements
Double window panel doors for easy access and visibility of stored items
Four adjustable galvanized steel shelves offer flexible storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
