Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS Stock No.:
- 662-699
- Mfr. Part No.:
- 40021214.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP134,479.85
(exc. VAT)
PHP150,617.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,479.85 |
*price indicative
- RS Stock No.:
- 662-699
- Mfr. Part No.:
- 40021214.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 1.6m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Height 1.6m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed for optimal organisation and storage of your essential tools and materials, combining durable construction with versatile functionality. Featuring a robust, reinforced steel housing, it supports up to 1.5 tonnes, making it ideal for demanding environments. Equipped with double sliding doors, this cupboard provides easy access while maximising available space. Inside, three adjustable galvanised steel shelves each hold up to 100 kg, accommodating various items efficiently. Finished in a resilient powder coat, the cupboard is available in a sophisticated gentian blue and light grey, ensuring it complements any setting while maintaining a professional aesthetic. With dimensions of 1050x650x1600mm, it fits seamlessly into workshops and storage areas alike.
Heavy duty reinforced steel housing provides exceptional durability
Double sliding doors ensure easy access while saving space
Three adjustable shelves allow for flexible storage solutions
Finished in durable powder coat paint for long lasting protection
Compacted dimensions enable versatile placement in various locations
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
