Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm

Subtotal (1 unit)*

PHP104,864.86

(exc. VAT)

PHP117,448.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP104,864.86

*price indicative

RS Stock No.:
662-520
Mfr. Part No.:
40021202.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

1.05m

Depth

650mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is engineered to provide exceptional strength and organisation in any workspace. Designed with a robust, reinforced steel chassis, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for safely storing tools and equipment. The stylish dual door design, lined with perforated panels, allows for both accessibility and ventilation. With two adjustable galvanised steel shelves, each supporting up to 100kg, and integrated drawers offering 75kg capacity each, this cupboard blends functionality with durability. Finished in a striking gentian blue with light grey accents, it not only serves a substantive purpose but also enhances the aesthetic of your environment while maintaining compliance with rigorous safety standards.

Robust steel construction ensures durability and longevity

Perforated panel lined doors provide ventilation while maintaining security

Two adjustable galvanised steel shelves allow for customisable storage options

Drawers feature 100% extension slides for effortless access to contents

Drawers are rated for 75kg ideal for heavy tools and supplies

Finished in durable powder coat paint in RAL colours for a modern and professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy