Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- RS Stock No.:
- 662-417
- Mfr. Part No.:
- 40014064.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP134,887.23
(exc. VAT)
PHP151,073.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,887.23 |
*price indicative
- RS Stock No.:
- 662-417
- Mfr. Part No.:
- 40014064.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for maximum strength and versatility in workspace storage. Crafted with a robust steel housing, this heavy-duty cupboard offers a total capacity of up to 1.5 tones, ensuring it can securely hold your essential tools and materials. Its double sliding doors provide easy access, while the three adjustable galvanized steel shelves, each capable of supporting 160kg, allow for flexible organization of items. Finished with a durable powder coat paint in a contemporary light grey tone, this cupboard not only enhances the functional appeal of any workspace but also fits seamlessly into modern environments. With its practical dimensions of 1300x525x1600mm, it strikes the ideal balance between spaciousness and space efficiency.
Heavy-duty reinforced steel housing provides exceptional durability
Total weight capacity of 1.5 tones accommodates heavy equipment
Double sliding doors ensure easy access in tight spaces
Three adjustable galvanized steel shelves allow customized storage
Each shelf can support up to 160kg for reliable weight distribution
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
