Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm

Subtotal (1 unit)*

PHP81,945.37

(exc. VAT)

PHP91,778.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP81,945.37

*price indicative

RS Stock No.:
662-410
Mfr. Part No.:
40014067.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Sheet Steel

Height

1m

Standards/Approvals

No

Width

1.3m

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio cupboard housing is a robust storage solution designed for heavy-duty applications. Constructed from reinforced sheet steel, this sturdy unit boasts a total capacity of up to 1.5 tones, making it ideal for safeguarding valuable tools and equipment. Its sleek anthracite grey finish, complemented by durable powder coating in RAL 7016 and RAL 7035 light grey, ensures both longevity and aesthetic appeal. The cupboard features double window panel doors for easy visibility and access, with an impressive door height of 900 mm for convenient use. With dimensions of 1300 mm in width, 525 mm in depth, and 1000 mm in height, this unit is perfectly sized to fit in various work environments, offering an efficient means to organize and store items securely.

Heavy-duty reinforced steel housing for exceptional durability

Total load capacity of up to 1.5 tones

Double window panel doors provide clear visibility of contents

Anthracite grey and light grey colors fit well with modern décor

Compact dimensions that optimize space while providing ample storage

Related links