Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 750 mm
- RS Stock No.:
- 662-370
- Mfr. Part No.:
- 40028099.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP74,523.25
(exc. VAT)
PHP83,466.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,523.25 |
*price indicative
- RS Stock No.:
- 662-370
- Mfr. Part No.:
- 40028099.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 800mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 800mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers a robust solution for those needing reliable storage in demanding environments. Built with reinforced steel housing, this cupboard provides an impressive total capacity of up to 1.5 tonnes, ensuring secure storage for your items. Its double, perforated panel-lined doors not only facilitate easy access but also enhance ventilation, while the two adjustable galvanised steel shelves, designed for a load capacity of 100kg each, allow for versatile organisation. Finished in a durable powder coat paint in the striking RAL 5010 gentian blue and RAL 7035 light grey, this cupboard is both functional and visually appealing. Its compact dimensions make it ideal for fitting into various spaces while providing ample storage.
Heavy duty reinforced steel housing for unmatched durability
Double perforated panel lined doors enhance ventilation and accessibility
Equipped with two adjustable galvanised steel shelves each with a load capacity of 100kg
Finished in a wear resistant powder coat for long lasting aesthetics
Compact dimensions make it suitable for a variety of working spaces
