Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- RS Stock No.:
- 662-332
- Mfr. Part No.:
- 40014058.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP141,426.48
(exc. VAT)
PHP158,397.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP141,426.48 |
*price indicative
- RS Stock No.:
- 662-332
- Mfr. Part No.:
- 40014058.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is an exceptional storage solution designed to address the needs of both safety and organization in your workspace. With a robust construction featuring heavy-duty reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones. The double window-panel doors not only allow for easy access but also offer visibility of the items stored within. Equipped with four adjustable galvanized steel shelves, each capable of supporting 160 kg, it is perfect for accommodating a variety of tools and materials. The elegant powder coat finish in light and anthracite grey enhances any professional setting, making it both a practical and aesthetically pleasing addition to your environment.
Heavy-duty, reinforced steel housing ensures durability and long-lasting use
Up to 1.5 tone total capacity meets high storage demands
Double window-panel doors provide both convenience and visibility
Four adjustable galvanized steel shelves allow for customization based on storage needs
Each shelf accommodates a load capacity of 160 kg to handle various items securely
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
