Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 662-300
- Mfr. Part No.:
- 40013010.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,937.34
(exc. VAT)
PHP69,369.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP61,937.34 |
*price indicative
- RS Stock No.:
- 662-300
- Mfr. Part No.:
- 40013010.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing provides robust and reliable storage solutions for various environments. Constructed with heavy-duty, reinforced steel, this cupboard boasts an impressive total capacity of up to 1.5 tones, making it ideal for storing tools and equipment safely. Its double doors, lined with louvre panels, facilitate efficient organization and accessibility of items. Finished in a durable powder-coated light grey, it seamlessly blends into professional workspaces while ensuring long-lasting performance. With dimensions of 1050mm in width, 525mm in depth, and 800mm in height, this cupboard is a practical choice for optimizing space without compromising on strength or aesthetic appeal.
Made from heavy-duty, reinforced sheet steel for exceptional durability
Offers a total capacity of up to 1.5 tones, perfect for heavy storage needs
Double louvre panel lined doors enhance ventilation and organization
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
