Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 662-287
- Mfr. Part No.:
- 40402161.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP162,982.38
(exc. VAT)
PHP182,540.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP162,982.38 |
*price indicative
- RS Stock No.:
- 662-287
- Mfr. Part No.:
- 40402161.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Height | 1.09m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Height 1.09m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 7 drawers is designed to offer efficient storage solutions for both professional and personal spaces. This robust cabinet features a heavy duty, reinforced steel housing that ensures durability while maintaining a sleek appearance. Its multiplex worktop provides an excellent surface for various tasks, making it a practical choice for workshops or offices. The cabinet includes 100% extension drawers with drawer blocking, which allows for seamless access to stored items. With dimensions of 800x650x1090mm and a total weight of 124.83 kg, this mobile cabinet is adaptable and easy to manoeuvre, thanks to its 125mm diameter castors. It brings together practicality and style, finished in an attractive powder coat paint that combines anthracite grey and light grey.
Constructed from heavy duty reinforced sheet steel for enhanced strength and longevity
Features 7 drawers with varying heights for versatile storage options
Drawers equipped with a blocking mechanism to prevent accidental openings during use
100% extension drawers allow full access to contents improving efficiency
Generously designed with a beech multiplex worktop for additional workspace
Finished in durable powder coat paint for resistance to wear and tear maintaining aesthetics over time
