Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 662-275
- Mfr. Part No.:
- 41006014.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP150,946.83
(exc. VAT)
PHP169,060.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,946.83 |
*price indicative
- RS Stock No.:
- 662-275
- Mfr. Part No.:
- 41006014.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 890mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and five drawers is a robust solution designed for efficient storage and mobility in demanding environments. Featuring a heavy-duty, reinforced steel housing, it offers two independent storage sections with a push-pull handle for easy manoeuvrability. The trolley is equipped with 100% extension drawers that include drawer blocking for safe operation and includes a spacious cupboard section for additional storage needs. Finished in a light grey, durable powder coat paint, its both practical and stylish for the workplace. With ample space and high load capacities, this trolley is the perfect companion for maintaining an organised workspace.
Constructed from sheet steel for increased durability and longevity
Powder-coated finish provides excellent resistance to wear and tear
Five drawers with 50 kg load capacity each, accommodating a variety of tools and supplies
Cupboard section featuring a galvanised steel shelf, supporting up to 100 kg
Independent storage sections that keep tools secure and easily accessible
Equipped with 125mm diameter castors for easy movement across any floor surface
Drawer configuration includes various heights to store items of different sizes
Designed with a functional push-pull handle to enhance portability
Stylish RAL 7035 light grey colour complements a modern workspace aesthetic
