Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm
- RS Stock No.:
- 662-252
- Mfr. Part No.:
- 41002030.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP129,529.44
(exc. VAT)
PHP145,072.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,529.44 |
*price indicative
- RS Stock No.:
- 662-252
- Mfr. Part No.:
- 41002030.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 840mm | |
| Width | 1.5m | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Steel | ||
Height 840mm | ||
Width 1.5m | ||
Standards/Approvals No | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with 1 drawer door cabinet is an ideal solution for efficient workspace organisation and storage. This robust and stylish storage unit features a heavy duty, steel channel framework and an integrated cabinet, providing ample space for tools and materials. The 40mm linoleum worktop offers a durable and resilient surface, whilst the integrated cabinet measures 650x650x600mm, presenting an organised space that is both practical and visually appealing. With an overall size of 1500x750x840mm, this storage bench is suitable for various work environments, perfectly blending functionality with reliable construction. Finished in a charming gentian blue and light grey, the cubio offers both aesthetic and organisational benefits to enhance any professional setting.
Constructed with a heavy duty steel channel framework for superior durability
Includes an integrated cabinet with two reinforced doors for secure storage
The worktop is made of linoleum which ensuring a sturdy and easy to maintain surface
Each drawer has a load capacity of 75kg which ensuring robust storage capabilities
Compact dimensions of the integrated cabinet make it ideal for various workspaces
Finished in powder coat paint to ensure a long lasting attractive appearance
Available in a stylish gentian blue and light grey colour scheme adding a professional look
