Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm
- RS Stock No.:
- 661-967
- Mfr. Part No.:
- 41002039.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP113,900.00
(exc. VAT)
PHP127,568.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,900.00 |
*price indicative
- RS Stock No.:
- 661-967
- Mfr. Part No.:
- 41002039.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.5m | |
| Depth | 750mm | |
| Height | 840mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.5m | ||
Depth 750mm | ||
Height 840mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 1 drawer door cabinet is designed for efficient and robust organisation in any workspace. Constructed with a heavy duty steel channel framework, it offers exceptional strength to handle everyday demands. The bench features an integrated storage unit complete with a 40mm lino worktop, ideal for various tasks. Delivered fully assembled, this product minimises setup time while maximising functionality. Its thoughtful design includes a half depth base shelf, allowing easy access to essential tools and materials. Finished in a durable powder coat paint in a sophisticated gentian blue and light grey, it seamlessly blends into diverse environments, providing not just utility but also aesthetic appeal.
Built with a heavy duty steel channel framework for outstanding durability
40mm lino worktop provides a practical workspace for various tasks
Features an integrated storage unit for efficient organisation
Includes a half depth base shelf for easy access to tools
Delivered fully assembled reducing setup time and effort
Available in durable powder coat paint for a professional finish
Drawer capacity of 75kg with 100% extension slides enhances usability
