Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS Stock No.:
- 662-133
- Mfr. Part No.:
- 40022058.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,085.92
(exc. VAT)
PHP134,496.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,085.92 |
*price indicative
- RS Stock No.:
- 662-133
- Mfr. Part No.:
- 40022058.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.2m | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.2m | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to offer robust storage solutions ideal for both commercial and industrial environments. Featuring a reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. It showcases double window panel doors that not only enhance visibility but also provide easy access to stored items. Additionally, the three adjustable galvanised steel shelves allow for versatile storage options, each capable of accommodating up to 160kg. Finished in a stylish yet durable powder coat paint, the cupboard is available in RAL 5010 gentian blue and RAL 7035 light grey, ensuring it complements various workspace aesthetics. With dimensions of 1300mm (W) x 650mm (D) x 1200mm (H), it's a practical choice for maximising space while ensuring strength and stability.
Heavy duty reinforced steel housing for maximum durability
Three adjustable galvanised steel shelves allowing for custom storage configurations
Each shelf can hold up to 160kg accommodating heavier items
Double window panel doors for visibility and accessibility
Stylish powder coat finish in gentian blue and light grey to match various environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
