Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 662-129
- Mfr. Part No.:
- 40402134.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP102,106.36
(exc. VAT)
PHP114,359.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,106.36 |
*price indicative
- RS Stock No.:
- 662-129
- Mfr. Part No.:
- 40402134.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 790mm | |
| Depth | 525mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 790mm | ||
Depth 525mm | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance workspace efficiency while ensuring that essential tools and materials are easily accessible. Built with a robust steel housing and equipped with a durable lino worktop, this cabinet showcases exceptional strength and functionality. The unit features four fully extending drawers designed for optimal storage, accommodating various items with a maximum load capacity of 50kg per drawer. Finished in a sleek anthracite grey with a light grey option, the cubio cabinet not only serves a practical purpose but also adds a modern touch to any environment. Measuring 525mm in width, depth, and 790mm in height, it is perfectly suited for diverse applications in workshops and offices alike.
Heavy duty steel construction ensures durability and longevity
Fully extending drawers enhance accessibility to stored items
Four drawer configuration provides versatile storage options
Drawer load capacity up to 50kg ensures robust organisation
Sturdy 125mm diameter castors facilitate easy mobility across workspaces
Powder coated finish offers resistance to scratches and everyday wear
Stylish colour options in anthracite grey and light grey complement various environments
Compact dimensions make it suitable for both small and large spaces
