Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 661-983
- Mfr. Part No.:
- 40021138.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP100,705.10
(exc. VAT)
PHP112,789.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP100,705.10 |
*price indicative
- RS Stock No.:
- 661-983
- Mfr. Part No.:
- 40021138.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 1m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 1m | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers a robust storage solution, meticulously designed to accommodate a total capacity of up to 1.5 tonnes. With a heavy-duty, reinforced steel housing, it is tailored for various applications, combining functionality and strength. The cupboard features double sliding doors for easy access, along with two adjustable galvanised steel shelves capable of supporting 100kg each. Finished in a striking combination of powder-coated RAL 3004 crimson red and RAL 7035 light grey, it not only serves as a practical storage unit but also enhances the aesthetic of any workspace. A compact footprint of 1050x650x1000mm makes it suitable for tight spaces, while the entire construction ensures durability and longevity, making it ideal for demanding environments.
Heavy duty reinforced steel housing ensures maximum durability
Double sliding doors provide convenient access without requiring extra space
Two adjustable galvanised steel shelves offer flexibility for various storage needs
Each shelf can handle a load of up to 100kg allowing for heavy items
Sleek powder coated finish in crimson red and light grey offers both style and protection
Compact dimensions make it suitable for smaller workspaces whilst providing ample storage
Designed for easy assembly and robust use ideal for both industrial and office environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
