Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 661-946
- Mfr. Part No.:
- 40402162.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP178,034.65
(exc. VAT)
PHP199,398.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP178,034.65 |
*price indicative
- RS Stock No.:
- 661-946
- Mfr. Part No.:
- 40402162.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 1.09m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 1.09m | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to provide effective storage solutions for a variety of environments. Featuring a robust steel housing, this cabinet combines practicality with advanced functionality, offering seven 100% extension drawers with a blocking mechanism to prevent tipping. With a spacious worktop finished in durable lino, it seamlessly integrates into workspaces while ensuring that essential tools and materials are readily accessible. The cabinets high quality powder coating in RAL 7016 anthracite grey and RAL 7035 light grey adds a professional aesthetic, making it a perfect choice for workshops and garages alike. Engineered for ease of mobility, the 125mm diameter castors allow for effortless transportation, supporting efficient workflow and organisation in any setting.
Robust steel construction ensures durability and long term use
Seven fully extending drawers provide ample storage space for tools and materials
Drawer blocking mechanism enhances safety and stability during operation
High mobility with 125mm castors making it easy to reposition as needed
Worktop finished in high quality lino suitable for various tasks
Professional powder coat finish in RAL 7016 and RAL 7035 for a modern look
Configured drawer heights to accommodate a variety of items
Designed to meet the demands of industrial settings with a 50kg drawer load capacity
