Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- RS Stock No.:
- 661-887
- Mfr. Part No.:
- 40014063.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,743.94
(exc. VAT)
PHP165,473.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP147,743.94 |
*price indicative
- RS Stock No.:
- 661-887
- Mfr. Part No.:
- 40014063.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 1.3m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 1.3m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions, featuring a reinforced steel housing that supports a total capacity of up to 1.5 tones. This cupboard comes equipped with double sliding doors, providing easy access to four adjustable, galvanized steel shelves, each capable of holding 160kg. Finished in a stylish and durable powder coat paint, it is available in RAL 7035 light grey and RAL 3004 crimson red, making it not only practical but also aesthetically pleasing. With dimensions of 1300mm width, 525mm depth, and 2000mm height, this cupboard is ideal for both workshop and industrial environments, combining functionality with a sleek design to meet diverse storage needs.
Constructed from heavy-duty sheet steel for longevity and durability
Offers a total load capacity of up to 1.5 tones, ensuring reliable support
Includes four adjustable shelves to accommodate various storage heights
Features sliding doors for space-efficient access in tight areas
Stylishly finished in a tough powder coat to resist wear and tear
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
