Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 661-858
- Mfr. Part No.:
- 41006005.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,047.61
(exc. VAT)
PHP166,933.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP149,047.61 |
*price indicative
- RS Stock No.:
- 661-858
- Mfr. Part No.:
- 41006005.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 525mm | ||
Standards/Approvals No | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley offers a robust solution for efficient work environment management. Designed with a heavy-duty reinforced steel housing, this trolley features double independent storage sections, ensuring that your tools and materials are securely housed and easily accessible. The inclusion of 100% extension drawers with drawer blocking provides enhanced functionality, while its 125mm diameter castors facilitate easy mobility. Finished in a durable powder coat paint, the trolley boasts a sleek light grey and anthracite grey aesthetic, fitting seamlessly into any workspace. With a generous dimension of WxDxH: 1050x525x890mm, it provides ample space for all your maintenance needs.
Heavy-duty, reinforced steel housing ensures long-lasting durability
Double independent storage sections allow for effective organisation
100% extension drawers with blocking enhance functionality and ease of use
125mm castors provide effortless mobility across various surfaces
Generous drawer configuration accommodates diverse tool sizes and types
Powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey adds a professional look
Perfo lined cupboard door further enhances storage versatility
Designed to support a substantial load, with a shelf load capacity of 100kg
