Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-851
- Mfr. Part No.:
- 40201013.77V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP182,395.77
(exc. VAT)
PHP204,283.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP182,395.77 |
*price indicative
- RS Stock No.:
- 661-851
- Mfr. Part No.:
- 40201013.77V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 2m | |
| Width | 1.3m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 2m | ||
Width 1.3m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is engineered to deliver maximum strength and versatile storage solutions. Constructed from heavy duty, reinforced steel, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. It features a single roller shutter door for easy access, complemented by four adjustable galvanised steel shelves, each supporting a uniform distributed load of 160kg. Finished in a contemporary powder coat paint in RAL 7016 anthracite grey, this cupboard not only is robust but also enhances workspaces with its sleek design. Measuring 1300mm in width, 650mm in depth, and 2000mm in height, its an ideal solution for organised storage while maintaining a compact footprint, making it suitable for a variety of commercial and industrial settings.
Heavy duty reinforced steel construction ensures durability and long lasting performance
Impressive total capacity of up to 1.5 tonnes for versatile storage options
Single roller shutter door design allows for convenient access to stored items
Equipped with four adjustable galvanised steel shelves to accommodate various storage needs
Each shelf can support a uniform distributed load of 160kg for enhanced stability
