Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 661-797
- Mfr. Part No.:
- 40031015.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,993.42
(exc. VAT)
PHP66,072.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,993.42 |
*price indicative
- RS Stock No.:
- 661-797
- Mfr. Part No.:
- 40031015.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Depth 325mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard is expertly designed to offer secure and organised storage solutions. Featuring robust steel housing with double, reinforced doors, this cupboard is ideal for both industrial and commercial settings. Its adjustable galvanised steel shelves provide flexibility in storage, accommodating items with a load capacity of 75kg each. Finished in a durable powder coat paint with a sleek RAL 7016 anthracite grey exterior and a light grey interior, the cupboard not only ensures functionality but also blends seamlessly into any workspace. With dimensions of 1050mm in width, 325mm in depth, and 1000mm in height, it is compact yet spacious enough to store various items safely and neatly.
Constructed from high quality sheet steel for durability
Double reinforced doors enhance security and ease of access
Two adjustable shelves accommodate varying storage heights
Robust powder coating ensures longevity and resistance to wear
Stylish colour scheme complements a modern workspace
Lightweight design facilitates easy repositioning
Compact dimensions optimise space without compromising storage capacity
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
