Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 900 mm 80mm, 650 mm
- RS Stock No.:
- 661-540
- Mfr. Part No.:
- 40020033.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,964.81
(exc. VAT)
PHP125,400.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,964.81 |
*price indicative
- RS Stock No.:
- 661-540
- Mfr. Part No.:
- 40020033.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 900mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet offers a robust storage solution that combines aesthetic appeal with exceptional functionality. Constructed with a heavy-duty, reinforced steel housing, this cabinet ensures durability with a total capacity of up to 1.5 tones. Ideal for both industrial and commercial settings, it features three fully extending drawers designed to handle loads of up to 75kg each. The adaptable cupboard section, adorned with double perforated-lined doors, enhances accessibility while keeping tools and equipment well-organized. Finished in a sleek RAL 7035 light grey powder coat, this cabinet not only complements various interiors but also withstands the rigors of daily use. Measuring 800mm in width, 650mm in depth, and 900mm in height, it optimally utilizes space without compromising on style or sturdiness.
Heavy-duty, reinforced steel housing provides unmatched durability
Capable of supporting a total load of up to 1.5 tones
Three drawers with 100% extension for easy access to contents
Each drawer accommodates loads of up to 75kg, ensuring stability
Cupboard section features double perforated-lined doors for efficient storage
