Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS Stock No.:
- 661-529
- Mfr. Part No.:
- 40014046.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,797.71
(exc. VAT)
PHP91,613.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,797.71 |
*price indicative
- RS Stock No.:
- 661-529
- Mfr. Part No.:
- 40014046.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Height 800mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is meticulously crafted for robust storage solutions, featuring a heavy-duty, reinforced steel housing that boasts an impressive total capacity of up to 1.5 tones. Designed with practicality in mind, this cupboard includes double perforated panel-lined doors, offering both durability and easy access to the internal contents. Its two adjustable, galvanized steel shelves allow for optimal organization of tools and equipment, each capable of holding up to 160kg. Finished in a sleek powder coat in RAL 3004 crimson red, complemented by light grey accents in RAL 7035, this shelf cupboard not only serves its purpose functionally but also enhances the aesthetics of any workspace. With dimensions of 1300mm in width, 525mm in depth, and 800mm in height, it is ideal for various environments, ensuring a tidy and efficient area.
Heavy-duty reinforced steel construction ensures durability and longevity
Total capacity of 1.5 tones caters to extensive storage needs
Double perforated panel-lined doors provide enhanced accessibility
Two adjustable galvanized steel shelves allow for flexible storage configurations
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
