Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 661-953
- Mfr. Part No.:
- 40013067.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,384.05
(exc. VAT)
PHP103,470.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,384.05 |
*price indicative
- RS Stock No.:
- 661-953
- Mfr. Part No.:
- 40013067.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 800mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to offer robust storage solutions, allowing for efficient organization in both professional and personal spaces. Built with a heavy-duty, reinforced steel housing, this cupboard accommodates up to 1.5 tones of weight, making it ideal for handling substantial loads. The innovative design includes double sliding doors for easy access, complemented by two adjustable, galvanized steel shelves capable of supporting 100kg each. Finished in a stylish powder coating in gentian blue and light grey, this cupboard not only excels in functionality but also enhances the aesthetic of any environment. Measuring 1050mm in width, 525mm in depth, and 800mm in height, it fits seamlessly into various spaces, making it a versatile addition to your storage options.
Heavy-duty reinforced steel housing ensures durability and longevity
Total capacity of up to 1.5 tones allows for substantial item storage
Double sliding doors provide convenient access to stored items
Two adjustable galvanized steel shelves enable customizable storage solutions
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
