Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- RS Stock No.:
- 661-536
- Mfr. Part No.:
- 40012077.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,522.52
(exc. VAT)
PHP71,145.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,522.52 |
*price indicative
- RS Stock No.:
- 661-536
- Mfr. Part No.:
- 40012077.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Height | 800mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Height 800mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions, ideal for any workspace requiring durable and efficient organization. Featuring a heavy-duty, reinforced steel housing, this cupboard can support a total capacity of up to 1.5 tones. Its double, perforated panel-lined doors enhance accessibility while featuring adjustable galvanized steel shelves capable of holding up to 100kg each. Finished in a resilient powder coat paint, the cupboard, in light grey (RAL 7035), ensures a clean and professional appearance. With compact dimensions of 800x525x800mm, it maximizes storage without occupying excessive floor space.
Robust construction ensures durability and long-lasting performance
Total capacity of 1.5 tones allows for substantial storage potential
Double, perforated doors provide easy access and ventilation
Adjustable galvanized steel shelves enhance flexibility for varied storage needs
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
