Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 785 mm 650mm, 650 mm
- RS Stock No.:
- 661-467
- Mfr. Part No.:
- 40402023.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,964.81
(exc. VAT)
PHP125,400.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP111,964.81 |
*price indicative
- RS Stock No.:
- 661-467
- Mfr. Part No.:
- 40402023.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 785mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 785mm | ||
Standards/Approvals No | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is a robust storage solution designed to enhance workspace efficiency. Featuring a heavy duty, reinforced steel housing, this cabinet is equipped with four extension drawers and a top tray with mat, facilitating easy access to tools and equipment. The drawers are equipped with a blocking mechanism for safety and feature a load capacity of up to 50kg each, making it ideal for a variety of workshop environments. Finished in a durable powder coat in a stylish light grey, this cabinet not only offers functionality but also blends seamlessly into modern workspaces. Its compact dimensions of 650x650x785mm ensure that it fits snugly in tight areas without compromising storage capability.
Block system on drawers enhances safety during use
Top tray with mat allows for additional workspace for tools
Light grey powder coat finish resists wear and enhances aesthetics
Compact design facilitates use in confined spaces without sacrificing storage
Designed with 125mm diameter castors for easy mobility across various surfaces
Ideal for both professional workshops and home garages
