Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 661-429
- Mfr. Part No.:
- 40402133.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,565.27
(exc. VAT)
PHP111,513.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP99,565.27 |
*price indicative
- RS Stock No.:
- 661-429
- Mfr. Part No.:
- 40402133.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 790mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with multiplex worktop is expertly designed to enhance storage efficiency in any workspace. Crafted with a heavy duty, reinforced steel housing, this cabinet ensures durability while providing ample organisational space with its four drawers. Each drawer offers 100% extension and features drawer blocking for security and ease of use. Finished in a sophisticated powder coat paint in light grey, this cabinet not only complements your workplace aesthetics but also guarantees longevity, making it an ideal solution for professionals needing reliable storage and workstation functionality.
Constructed from robust sheet steel for enhanced durability
Features a stylish powder coated finish in RAL 7035 light grey
Equipped with four drawers: three at 100mm height and one at 200mm height
Drawers support a load capacity of up to 50kg each offering dependable storage
100% extension drawers allow for full access to stored items
Drawer blocking system prevents accidental opening which ensuring safety
Mounted on 125mm diameter castors for easy mobility
Multiplex worktop provides a sturdy surface for work tasks or additional storage
