Bott 2 Door, 4 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-228
- Mfr. Part No.:
- 40022088.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP192,696.85
(exc. VAT)
PHP215,820.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP192,696.85 |
*price indicative
- RS Stock No.:
- 661-228
- Mfr. Part No.:
- 40022088.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is an essential storage solution designed to meet the demands of heavy-duty environments. With a robust reinforced steel housing and a total capacity of up to 1.5 tonnes, this cupboard is crafted for durability and efficiency. It features double perforated panel-lined doors that not only provide easy access but also enhance ventilation. Inside, youll find two adjustable galvanised steel shelves, capable of supporting up to 160 kg, along with four spacious drawers offering full extension for heightened convenience. Finished in a stylish powder coat in both light grey and crimson red, this cupboard seamlessly blends functionality with aesthetic appeal, making it an outstanding choice for any workspace.
Heavy duty reinforced steel housing for exceptional strength and durability
Double perforated panel lined doors for enhanced ventilation
Two adjustable galvanised steel shelves each with a load capacity of 160 kg
Four full extension drawers designed for easy access supporting up to 75 kg each
Adjustable drawer heights of 125 mm providing flexible storage solutions
