Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 661-192
- Mfr. Part No.:
- 40402142.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP136,638.95
(exc. VAT)
PHP153,035.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP136,638.95 |
*price indicative
- RS Stock No.:
- 661-192
- Mfr. Part No.:
- 40402142.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Height | 990mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Height 990mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 7 drawers is expertly designed to provide versatile storage solutions for a variety of workspaces. Constructed with a robust, reinforced steel housing, this cabinet ensures durability and stability while accommodating heavy loads. The generous lino worktop surface allows for additional workspace, making it ideal for various tasks. With 100% extension drawers equipped with drawer blocking, this cabinet not only maximises accessibility but also enhances safety during operation. Finished in a sleek light grey powder coat, the cubio cabinet seamlessly blends into any environment, thus offering both practicality and aesthetics.
Seven drawers provide ample storage space for tools and supplies
Heavy duty reinforced steel housing enhances strength and longevity
Drawer blocking feature ensures safety while using the drawers
Lino worktop surface can be used for various tasks adding versatility
Light grey powder coat finish delivers an elegant appearance
125mm diameter castors facilitate easy mobility across different areas
Drawer load capacity of 50 kg allows for substantial storage without compromise
